Part Details for CTB106-471K by Central Technologies
Overview of CTB106-471K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTB106-471K
CTB106-471K CAD Models
CTB106-471K Part Data Attributes
|
CTB106-471K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTB106-471K
Central Technologies
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CTB106-471K
This table gives cross-reference parts and alternative options found for CTB106-471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB106-471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT106-471K-H | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CTB106-471K vs CT106-471K-H |
CT106-471K-TH | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CTB106-471K vs CT106-471K-TH |
CT106F-471K-V | General Purpose Inductor, 470uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CTB106-471K vs CT106F-471K-V |
CT106-471K-V | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CTB106-471K vs CT106-471K-V |