There are no models available for this part yet.
Overview of CSR91J412KC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
CAD Models for CSR91J412KC by KEMET Corporation
Part Data Attributes for CSR91J412KC by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
0.0041 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0003 mA
|
Manufacturer Series
|
CSR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR91J412KC
This table gives cross-reference parts and alternative options found for CSR91J412KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91J412KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR91J412KB | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs CSR91J412KB |
CSR91J412KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs CSR91J412KM |
T213A412K100BSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs T213A412K100BSC |
T213A412K100MSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs T213A412K100MSC |
CSR91J412KP | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs CSR91J412KP |
T213A412K100PSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs T213A412K100PSC |
T213A412K100RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs T213A412K100RSC |
M39003/04-0545 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR91J412KC vs M39003/04-0545 |
M39003/04-5173 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR91J412KC vs M39003/04-5173 |
CSR91J412KS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91J412KC vs CSR91J412KS |