Part Details for M39003/04-0545 by Vishay Sprague
Overview of M39003/04-0545 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0545GK(A)-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0545GC(A2)-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0545AGKA2-GAK-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Part Details for M39003/04-0545
M39003/04-0545 CAD Models
M39003/04-0545 Part Data Attributes
|
M39003/04-0545
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/04-0545
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0041 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CSR91 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/04-0545
This table gives cross-reference parts and alternative options found for M39003/04-0545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-0545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR91J412KC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs CSR91J412KC |
T213A412K100RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs T213A412K100RSC |
CSR91J412KB | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs CSR91J412KB |
M39003/04-5173 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/04-0545 vs M39003/04-5173 |
CSR91J412KP | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs CSR91J412KP |
T213A412K100SSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs T213A412K100SSC |
T111A412K100ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs T111A412K100ASC |
CSR91J412KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs CSR91J412KM |
CSR91J412KS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs CSR91J412KS |
T213A412K100PSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-0545 vs T213A412K100PSC |