Part Details for T213A412K100BSC by KEMET Corporation
Overview of T213A412K100BSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T213A412K100BSC
T213A412K100BSC CAD Models
T213A412K100BSC Part Data Attributes
|
T213A412K100BSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T213A412K100BSC
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Capacitance | 0.0041 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T213A412K100BSC
This table gives cross-reference parts and alternative options found for T213A412K100BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T213A412K100BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR91J412KC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs CSR91J412KC |
T213A412K100RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs T213A412K100RSC |
CSR91J412KB | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs CSR91J412KB |
M39003/04-5173 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T213A412K100BSC vs M39003/04-5173 |
M39003/04-0545 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.0041uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T213A412K100BSC vs M39003/04-0545 |
CSR91J412KP | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs CSR91J412KP |
T213A412K100SSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs T213A412K100SSC |
T111A412K100ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs T111A412K100ASC |
CSR91J412KM | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs CSR91J412KM |
CSR91J412KS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.0041uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T213A412K100BSC vs CSR91J412KS |