Part Details for CSR136388 by Cornell Dubilier Electronics Inc
Overview of CSR136388 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for CSR136388
CSR136388 CAD Models
CSR136388 Part Data Attributes
|
CSR136388
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR136388
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 |
Alternate Parts for CSR136388
This table gives cross-reference parts and alternative options found for CSR136388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR136388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/017388D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR136388 vs M39003/017388D |
M39003/01-4388 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR136388 vs M39003/01-4388 |
M39003/017388C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR136388 vs M39003/017388C |
M39003/012953E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR136388 vs M39003/012953E |
T212B275K100GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR136388 vs T212B275K100GS7200 |
T212B275K100DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR136388 vs T212B275K100DS4252 |
T212B275K100SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR136388 vs T212B275K100SS4251 |
M39003/01-6388H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR136388 vs M39003/01-6388H |
T212B275K100SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | CSR136388 vs T212B275K100SS7293 |
M39003/01-2953H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CSR136388 vs M39003/01-2953H |