There are no models available for this part yet.
Overview of T212B275K100DS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212B275K100DS4252 by KEMET Corporation
Part Data Attributes for T212B275K100DS4252 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0011 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212B275K100DS4252
This table gives cross-reference parts and alternative options found for T212B275K100DS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B275K100DS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B275K100GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B275K100DS4252 vs T215B275K100GS7200 |
T110B275K100SS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | T212B275K100DS4252 vs T110B275K100SS7442 |
T110B275K100DS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | T212B275K100DS4252 vs T110B275K100DS7443 |
M39003/01-2473C/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, | Vishay Intertechnologies | T212B275K100DS4252 vs M39003/01-2473C/PR |
T110B275K100CT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | T212B275K100DS4252 vs T110B275K100CT7200 |
T215B275K100PS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B275K100DS4252 vs T215B275K100PS7443 |
M39003/017388A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B275K100DS4252 vs M39003/017388A |
M39003/01-8388C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B275K100DS4252 vs M39003/01-8388C |
T212B275K100DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B275K100DS4252 vs T212B275K100DS7293 |
T215B275K100GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B275K100DS4252 vs T215B275K100GS4251 |