Part Details for M39003/01-4388 by Vishay Intertechnologies
Overview of M39003/01-4388 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4388IPW | Texas Instruments | 10MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 14-TSSOP -40 to 125 | |
OPA4388IPWR | Texas Instruments | 10MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 14-TSSOP -40 to 125 | |
OPA4388ID | Texas Instruments | 10MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 14-SOIC -40 to 125 |
Part Details for M39003/01-4388
M39003/01-4388 CAD Models
M39003/01-4388 Part Data Attributes
|
M39003/01-4388
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-4388
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-4388
This table gives cross-reference parts and alternative options found for M39003/01-4388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-4388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/017388D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-4388 vs M39003/017388D |
M39003/017388C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-4388 vs M39003/017388C |
M39003/012953E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-4388 vs M39003/012953E |
T212B275K100GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-4388 vs T212B275K100GS7200 |
T212B275K100DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-4388 vs T212B275K100DS4252 |
T212B275K100SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-4388 vs T212B275K100SS4251 |
M39003/01-6388H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-4388 vs M39003/01-6388H |
T212B275K100SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | M39003/01-4388 vs T212B275K100SS7293 |
M39003/01-2953H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-4388 vs M39003/01-2953H |
M39003/01-2713/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.7uF, | Vishay Intertechnologies | M39003/01-4388 vs M39003/01-2713/WR |