Part Details for CS8363YT7 by Cherry Semiconductor Corporation
Overview of CS8363YT7 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8363YT7
CS8363YT7 CAD Models
CS8363YT7 Part Data Attributes
|
CS8363YT7
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS8363YT7
Cherry Semiconductor Corporation
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PSFM7,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage Absolute-Max | 26 V | |
JESD-30 Code | R-PSFM-T7 | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for CS8363YT7
This table gives cross-reference parts and alternative options found for CS8363YT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8363YT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8817-2500CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YT7 vs LX8817-2500CDF |
CS-8361DP7 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, BIPolar, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | CS8363YT7 vs CS-8361DP7 |
LX8817-2500CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YT7 vs LX8817-2500CDFT |
CS8363YDPSR7G | Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable, D2PAK-7 (Short Lead), 750-REEL | onsemi | CS8363YT7 vs CS8363YDPSR7G |
BA30E00WHFP-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | CS8363YT7 vs BA30E00WHFP-TR |
CS8363YDPS7G | Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable, D2PAK-7 (Short Lead), 50-TUBE | onsemi | CS8363YT7 vs CS8363YDPS7G |
LX8817-25CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YT7 vs LX8817-25CDF |
LX8817-25CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YT7 vs LX8817-25CDFT |
LX8821CDF-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.455V1 Min, 1.225V2 Min, 1.545V1 Max, 1.288V2 Max, PSSO7, ROHS COMPLIANT, PLASTIC, S-PAK, 7 PIN | Microsemi Corporation | CS8363YT7 vs LX8821CDF-TR |