-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7470 | Buy Now |
|
Quest Components | 1588 |
|
$0.9030 / $2.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA30E00WHFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA30E00WHFP-TR
ROHM Semiconductor
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , SMSIP7H,.4,50TB | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.09% | |
Line Regulation-Max (%/V) | 0.31 | |
Load Regulation-Max | 0.09% | |
Load Regulation-Max(%) | 11.25% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.6 A | |
Output Current2-Max | 0.6 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for BA30E00WHFP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA30E00WHFP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8817-2500CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | BA30E00WHFP-TR vs LX8817-2500CDF |
CS-8361DP7 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, BIPolar, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | BA30E00WHFP-TR vs CS-8361DP7 |
LX8817-2500CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | BA30E00WHFP-TR vs LX8817-2500CDFT |
CS8363YDPSR7G | Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable, D2PAK-7 (Short Lead), 750-REEL | onsemi | BA30E00WHFP-TR vs CS8363YDPSR7G |
CS8363YT7 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PSFM7, | Cherry Semiconductor Corporation | BA30E00WHFP-TR vs CS8363YT7 |
CS8363YDPS7G | Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable, D2PAK-7 (Short Lead), 50-TUBE | onsemi | BA30E00WHFP-TR vs CS8363YDPS7G |
LX8817-25CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | BA30E00WHFP-TR vs LX8817-25CDF |
LX8817-25CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | BA30E00WHFP-TR vs LX8817-25CDFT |
LX8821CDF-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.455V1 Min, 1.225V2 Min, 1.545V1 Max, 1.288V2 Max, PSSO7, ROHS COMPLIANT, PLASTIC, S-PAK, 7 PIN | Microsemi Corporation | BA30E00WHFP-TR vs LX8821CDF-TR |