Part Details for CS8363YDPS7G by onsemi
Overview of CS8363YDPS7G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8363YDPS7G
CS8363YDPS7G CAD Models
CS8363YDPS7G Part Data Attributes
|
CS8363YDPS7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8363YDPS7G
onsemi
Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable, D2PAK-7 (Short Lead), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK-7 (Short Lead) | |
Package Description | HALOGEN AND LEAD FREE, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1.05 V | |
Dropout Voltage1-Nom | 0.4 V | |
Dropout Voltage2-Max | 1.05 V | |
Input Voltage Absolute-Max | 26 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 8.89 mm |
Alternate Parts for CS8363YDPS7G
This table gives cross-reference parts and alternative options found for CS8363YDPS7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8363YDPS7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA30E00WHFP-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | CS8363YDPS7G vs BA30E00WHFP-TR |
LX8817-25CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YDPS7G vs LX8817-25CDFT |
CS8363YT7 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PSFM7, | Cherry Semiconductor Corporation | CS8363YDPS7G vs CS8363YT7 |
LX8821CDF-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.455V1 Min, 1.225V2 Min, 1.545V1 Max, 1.288V2 Max, PSSO7, ROHS COMPLIANT, PLASTIC, S-PAK, 7 PIN | Microsemi Corporation | CS8363YDPS7G vs LX8821CDF-TR |
CS-8361DPR7 | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5.1V1 Max, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | CS8363YDPS7G vs CS-8361DPR7 |
LX8817-2500CDFT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YDPS7G vs LX8817-2500CDFT |
LX8817-25CDF | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 | Microsemi Corporation | CS8363YDPS7G vs LX8817-25CDF |