Part Details for CS82C37AZ by Intersil Corporation
Overview of CS82C37AZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS82C37AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS HIGH PERFORMANCE PROGRAMMABLE DMA CONTROLLER DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 RoHS: Compliant | Europe - 1 |
|
RFQ |
Part Details for CS82C37AZ
CS82C37AZ CAD Models
CS82C37AZ Part Data Attributes
|
CS82C37AZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C37AZ
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, ROHS COMPLIANT, MO-047AC, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CS82C37AZ
This table gives cross-reference parts and alternative options found for CS82C37AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C37AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C37A/883 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37AZ vs MR82C37A/883 |
CA82C37A-8ML | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37AZ vs CA82C37A-8ML |
CR82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | CS82C37AZ vs CR82C37A |
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37AZ vs CR82C37A |
5962-9054302MXA | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | CS82C37AZ vs 5962-9054302MXA |
5962-9054302MXX | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | CS82C37AZ vs 5962-9054302MXX |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | CS82C37AZ vs CS82C37A96 |
CA82C37A-8EL | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37AZ vs CA82C37A-8EL |
CA82C37A-8CL | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37AZ vs CA82C37A-8CL |
KS82C37A-8IL | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C37AZ vs KS82C37A-8IL |