Part Details for CS2220X7R562MPT by Quantic UTC
Overview of CS2220X7R562MPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2220X7R562MPT
CS2220X7R562MPT CAD Models
CS2220X7R562MPT Part Data Attributes
|
CS2220X7R562MPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS2220X7R562MPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for CS2220X7R562MPT
This table gives cross-reference parts and alternative options found for CS2220X7R562MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2220X7R562MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220A5000562MXTE03 |
2220A5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220A5000562MXBE03 |
2220Y5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220Y5000562MXTE03 |
TS18H2H562M7TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220 | Suntan Capacitors | CS2220X7R562MPT vs TS18H2H562M7TB |
2220H5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220H5000562MXTE03 |
CL55B562MGNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Samsung Electro-Mechanics | CS2220X7R562MPT vs CL55B562MGNL |
CS2220X7R562MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Quantic UTC | CS2220X7R562MPT vs CS2220X7R562MP |
2220J5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220J5000562MXBE03 |
CL55B562MGNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Samsung Electro-Mechanics | CS2220X7R562MPT vs CL55B562MGNE |
2220A5000562MXRE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CS2220X7R562MPT vs 2220A5000562MXRE03 |