Part Details for 2220A5000562MXTE03 by Knowles Capacitors
Overview of 2220A5000562MXTE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A5000562MXTE03
2220A5000562MXTE03 CAD Models
2220A5000562MXTE03 Part Data Attributes
|
2220A5000562MXTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A5000562MXTE03
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | X2Y | |
Size Code | 2220 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -/+15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 5 mm |
Alternate Parts for 2220A5000562MXTE03
This table gives cross-reference parts and alternative options found for 2220A5000562MXTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A5000562MXTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2220X7R562MPT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Quantic UTC | 2220A5000562MXTE03 vs CS2220X7R562MPT |
2220A5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | 2220A5000562MXTE03 vs 2220A5000562MXBE03 |
2220Y5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | 2220A5000562MXTE03 vs 2220Y5000562MXTE03 |
TS18H2H562M7TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220 | Suntan Capacitors | 2220A5000562MXTE03 vs TS18H2H562M7TB |
2220H5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | 2220A5000562MXTE03 vs 2220H5000562MXTE03 |
CL55B562MGNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Samsung Electro-Mechanics | 2220A5000562MXTE03 vs CL55B562MGNL |
CS2220X7R562MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Quantic UTC | 2220A5000562MXTE03 vs CS2220X7R562MP |
2220J5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | 2220A5000562MXTE03 vs 2220J5000562MXBE03 |
CL55B562MGNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Samsung Electro-Mechanics | 2220A5000562MXTE03 vs CL55B562MGNE |
2220A5000562MXRE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | 2220A5000562MXTE03 vs 2220A5000562MXRE03 |