Part Details for CL55B562MGNE by Samsung Electro-Mechanics
Overview of CL55B562MGNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL55B562MGNE
CL55B562MGNE CAD Models
CL55B562MGNE Part Data Attributes
|
CL55B562MGNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL55B562MGNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CL55B562MGNE
This table gives cross-reference parts and alternative options found for CL55B562MGNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL55B562MGNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2220X7R562MPT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Quantic UTC | CL55B562MGNE vs CS2220X7R562MPT |
2220A5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220A5000562MXTE03 |
2220A5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220A5000562MXBE03 |
2220Y5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220Y5000562MXTE03 |
TS18H2H562M7TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220 | Suntan Capacitors | CL55B562MGNE vs TS18H2H562M7TB |
2220H5000562MXTE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220H5000562MXTE03 |
CL55B562MGNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Samsung Electro-Mechanics | CL55B562MGNE vs CL55B562MGNL |
CS2220X7R562MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Quantic UTC | CL55B562MGNE vs CS2220X7R562MP |
2220J5000562MXBE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220J5000562MXBE03 |
2220A5000562MXRE03 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 2220, | Knowles Capacitors | CL55B562MGNE vs 2220A5000562MXRE03 |