Part Details for CRT1206-FY-3833EAS by Bourns Inc
Overview of CRT1206-FY-3833EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FY-3833EAS
CRT1206-FY-3833EAS CAD Models
CRT1206-FY-3833EAS Part Data Attributes
|
CRT1206-FY-3833EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FY-3833EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FY-3833EAS
This table gives cross-reference parts and alternative options found for CRT1206-FY-3833EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FY-3833EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTCO3833 | Fixed Resistor, Thin Film, 0.3333W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FY-3833EAS vs AR06FTCO3833 |
NTRA12HF3833CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-FY-3833EAS vs NTRA12HF3833CTR1KQYF |
RNCF1206FKE383K | Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-FY-3833EAS vs RNCF1206FKE383K |
RTX063833FDP3 | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-FY-3833EAS vs RTX063833FDP3 |
SF12R3833FALQ | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FY-3833EAS vs SF12R3833FALQ |
ARG06FTC3833 | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FY-3833EAS vs ARG06FTC3833 |
SF12R3833FTL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FY-3833EAS vs SF12R3833FTL |
RP73F2B383KFTDF | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FY-3833EAS vs RP73F2B383KFTDF |
RT1206FRD10383KL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FY-3833EAS vs RT1206FRD10383KL |
WF12R3833FTLQ | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FY-3833EAS vs WF12R3833FTLQ |