There are no models available for this part yet.
Overview of SF12R3833FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF12R3833FTL by Walsin Technology Corporation
Part Data Attributes for SF12R3833FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
383000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SF12R3833FTL
This table gives cross-reference parts and alternative options found for SF12R3833FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R3833FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRD13383KL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3833FTL vs RT1206FRD13383KL |
RP73PF2B383KFTD | Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3833FTL vs RP73PF2B383KFTD |
AR06FTCV3833 | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R3833FTL vs AR06FTCV3833 |
RN73H2BTTD3833F25 | Fixed Resistor, Metal Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R3833FTL vs RN73H2BTTD3833F25 |
TP0625F3833R4E | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R3833FTL vs TP0625F3833R4E |
WF12R3833FTLQ | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R3833FTL vs WF12R3833FTLQ |
RNCF1206FKE383K | Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R3833FTL vs RNCF1206FKE383K |
RP73F2B383KFTDG | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3833FTL vs RP73F2B383KFTDG |
RT1206FRD10383KL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3833FTL vs RT1206FRD10383KL |
RNCF1206FTE383K | Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R3833FTL vs RNCF1206FTE383K |