Part Details for RNCF1206FKE383K by SEI Stackpole Electronics Inc
Overview of RNCF1206FKE383K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKE383K
RNCF1206FKE383K CAD Models
RNCF1206FKE383K Part Data Attributes
|
RNCF1206FKE383K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKE383K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206FKE383K
This table gives cross-reference parts and alternative options found for RNCF1206FKE383K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKE383K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F3833R4E | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FKE383K vs TP0625F3833R4E |
RTX063833FDTP | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206FKE383K vs RTX063833FDTP |
RTX063833FDP3 | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206FKE383K vs RTX063833FDP3 |
RP73PF2B383KFTDF | Fixed Resistor, Thin Film, 0.33W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FKE383K vs RP73PF2B383KFTDF |
RT1206FRD10383KL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKE383K vs RT1206FRD10383KL |
RP73F2B383KFTG | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FKE383K vs RP73F2B383KFTG |
NTRH12F3833CTRF | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206FKE383K vs NTRH12F3833CTRF |
SF12R3833FTLA | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKE383K vs SF12R3833FTLA |
RT1206FRD07383KL | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKE383K vs RT1206FRD07383KL |
AR06FTCV3833 | Fixed Resistor, Thin Film, 0.25W, 383000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FKE383K vs AR06FTCV3833 |