Part Details for CRT1206-DZ-27R4EAS by Bourns Inc
Overview of CRT1206-DZ-27R4EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DZ-27R4EAS
CRT1206-DZ-27R4EAS CAD Models
CRT1206-DZ-27R4EAS Part Data Attributes
|
CRT1206-DZ-27R4EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DZ-27R4EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DZ-27R4EAS
This table gives cross-reference parts and alternative options found for CRT1206-DZ-27R4EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DZ-27R4EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B27R4DTG | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DZ-27R4EAS vs RP73PG2B27R4DTG |
WF12Q27R4DTL | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-DZ-27R4EAS vs WF12Q27R4DTL |
TP0650D274JT4E | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DZ-27R4EAS vs TP0650D274JT4E |
AR06DBDO27R4 | Fixed Resistor, Thin Film, 0.3333W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-DZ-27R4EAS vs AR06DBDO27R4 |
CAR120627.4OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | CRT1206-DZ-27R4EAS vs CAR120627.4OHMS0.5%50PPMHP |
RN73H2BTTD27R4D50 | Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DZ-27R4EAS vs RN73H2BTTD27R4D50 |
AR06DTRC2V27R4 | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-DZ-27R4EAS vs AR06DTRC2V27R4 |
RP73PG2B27R4DTDF | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DZ-27R4EAS vs RP73PG2B27R4DTDF |
NTRH13D27R4DTRF | Fixed Resistor, Thin Film, 0.333W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CRT1206-DZ-27R4EAS vs NTRH13D27R4DTRF |
CRT1206-DZ-27R4EST | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-DZ-27R4EAS vs CRT1206-DZ-27R4EST |