Part Details for WF12Q27R4DTL by Walsin Technology Corporation
Overview of WF12Q27R4DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q27R4DTL
WF12Q27R4DTL CAD Models
WF12Q27R4DTL Part Data Attributes
|
WF12Q27R4DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q27R4DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q27R4DTL
This table gives cross-reference parts and alternative options found for WF12Q27R4DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q27R4DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D274JRCE | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q27R4DTL vs TP0650D274JRCE |
239045162749L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | WF12Q27R4DTL vs 239045162749L |
RP73G2B27R4DTN | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | WF12Q27R4DTL vs RP73G2B27R4DTN |
RP73PG2B27R4DTG | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q27R4DTL vs RP73PG2B27R4DTG |
RNCF1206DKC27R4 | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q27R4DTL vs RNCF1206DKC27R4 |
RP73G2B27R4DTDF | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q27R4DTL vs RP73G2B27R4DTDF |
AT1206DRE0727R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q27R4DTL vs AT1206DRE0727R4L |
RT1206DRE0727R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q27R4DTL vs RT1206DRE0727R4L |
RP73G2B27R4DTG | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q27R4DTL vs RP73G2B27R4DTG |
RT1206DRE1027R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF12Q27R4DTL vs RT1206DRE1027R4L |