Part Details for RP73PG2B27R4DTG by TE Connectivity
Overview of RP73PG2B27R4DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B27R4DTG
RP73PG2B27R4DTG CAD Models
RP73PG2B27R4DTG Part Data Attributes
|
RP73PG2B27R4DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B27R4DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B27R4DTG
This table gives cross-reference parts and alternative options found for RP73PG2B27R4DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B27R4DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D274JRCE | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B27R4DTG vs TP0650D274JRCE |
239045162749L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B27R4DTG vs 239045162749L |
RP73G2B27R4DTN | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73PG2B27R4DTG vs RP73G2B27R4DTN |
RNCF1206DKC27R4 | Fixed Resistor, Thin Film, 0.33W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B27R4DTG vs RNCF1206DKC27R4 |
RP73G2B27R4DTDF | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B27R4DTG vs RP73G2B27R4DTDF |
AT1206DRE0727R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B27R4DTG vs AT1206DRE0727R4L |
RT1206DRE0727R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B27R4DTG vs RT1206DRE0727R4L |
RP73G2B27R4DTG | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B27R4DTG vs RP73G2B27R4DTG |
WF12Q27R4DTL | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73PG2B27R4DTG vs WF12Q27R4DTL |
RT1206DRE1027R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PG2B27R4DTG vs RT1206DRE1027R4L |