CRT1206-BY-2703EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRT1206-BY-2703EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT1206-BY-2703EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT1206-BY-2703EAS by Bourns Inc

CRT1206-BY-2703EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. CRT1206-BY-2703EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRT1206-BY-2703EAS

This table gives cross-reference parts and alternative options found for CRT1206-BY-2703EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-2703EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12R2703ATLQ Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRT1206-BY-2703EAS vs WF12R2703ATLQ
RP73PF2B270KBTDF Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-BY-2703EAS vs RP73PF2B270KBTDF
RN73H2BTTE2703B25 Fixed Resistor, Metal Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT1206-BY-2703EAS vs RN73H2BTTE2703B25
AR06ABCV2703N Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-BY-2703EAS vs AR06ABCV2703N
RTX062703BDTP Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec CRT1206-BY-2703EAS vs RTX062703BDTP
PR06BTCV2703 Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRT1206-BY-2703EAS vs PR06BTCV2703
NTRA12HB2703CTRQYF Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRT1206-BY-2703EAS vs NTRA12HB2703CTRQYF
AR06BBCO2703N Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-BY-2703EAS vs AR06BBCO2703N
AR06ABCO2703N Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-BY-2703EAS vs AR06ABCO2703N
AR06ATCO2703 Fixed Resistor, Thin Film, 0.3333W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRT1206-BY-2703EAS vs AR06ATCO2703

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-BY-2703EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-BY-2703EAS by Bourns Inc

  • Please alert me when CRT1206-BY-2703EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-BY-2703EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-BY-2703EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-BY-2703EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-BY-2703EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-BY-2703EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: