Part Details for AR06BBCO2703N by Viking Tech Corp
Overview of AR06BBCO2703N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBCO2703N
AR06BBCO2703N CAD Models
AR06BBCO2703N Part Data Attributes
|
AR06BBCO2703N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBCO2703N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBCO2703N
This table gives cross-reference parts and alternative options found for AR06BBCO2703N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBCO2703N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE270K | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBCO2703N vs RNCF1206BTE270K |
RTW30D1206B2703-RG70 | Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BBCO2703N vs RTW30D1206B2703-RG70 |
239061142704L | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBCO2703N vs 239061142704L |
RP73F2B270KATD | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBCO2703N vs RP73F2B270KATD |
WF12R2703AALQ | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBCO2703N vs WF12R2703AALQ |
RN73H2BTTD2703B25 | Fixed Resistor, Metal Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BBCO2703N vs RN73H2BTTD2703B25 |
AR06BTCV2703N | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BBCO2703N vs AR06BTCV2703N |
AR06BTCV2703 | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BBCO2703N vs AR06BTCV2703 |
RTX062703BDTP | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06BBCO2703N vs RTX062703BDTP |
RN73H2BTTD2703A25 | Fixed Resistor, Metal Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BBCO2703N vs RN73H2BTTD2703A25 |