Part Details for NTRA12HB2703CTRQYF by NIC Components Corp
Overview of NTRA12HB2703CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA12HB2703CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA12HB2703CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA12HB2703CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0602 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0503 | Buy Now |
Part Details for NTRA12HB2703CTRQYF
NTRA12HB2703CTRQYF CAD Models
NTRA12HB2703CTRQYF Part Data Attributes
|
NTRA12HB2703CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HB2703CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HB2703CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HB2703CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HB2703CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE270K | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HB2703CTRQYF vs RNCF1206BTE270K |
RTW30D1206B2703-RG70 | Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRA12HB2703CTRQYF vs RTW30D1206B2703-RG70 |
239061142704L | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HB2703CTRQYF vs 239061142704L |
RP73F2B270KATD | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB2703CTRQYF vs RP73F2B270KATD |
WF12R2703AALQ | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB2703CTRQYF vs WF12R2703AALQ |
RN73H2BTTD2703B25 | Fixed Resistor, Metal Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA12HB2703CTRQYF vs RN73H2BTTD2703B25 |
AR06BTCV2703N | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRA12HB2703CTRQYF vs AR06BTCV2703N |
AR06BTCV2703 | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HB2703CTRQYF vs AR06BTCV2703 |
RTX062703BDTP | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRA12HB2703CTRQYF vs RTX062703BDTP |
RN73H2BTTD2703A25 | Fixed Resistor, Metal Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRA12HB2703CTRQYF vs RN73H2BTTD2703A25 |