CRT0603-FZ-3902EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603,

Overview of CRT0603-FZ-3902EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0603-FZ-3902EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-FZ-3902EAS by Bourns Inc

CRT0603-FZ-3902EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
39000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-FZ-3902EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603,
    VS

Alternate Parts for CRT0603-FZ-3902EAS

This table gives cross-reference parts and alternative options found for CRT0603-FZ-3902EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-3902EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603FRE1039KL Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRT0603-FZ-3902EAS vs RT0603FRE1039KL
TC0350F3902T5F Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CRT0603-FZ-3902EAS vs TC0350F3902T5F
RN731JTTDD3902F50 Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT0603-FZ-3902EAS vs RN731JTTDD3902F50
RTX033902FEP4 Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec CRT0603-FZ-3902EAS vs RTX033902FEP4
SF06Q3902FTLA Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-FZ-3902EAS vs SF06Q3902FTLA
AR03FTDX3902 Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRT0603-FZ-3902EAS vs AR03FTDX3902
AT0603FRE0739KL Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-FZ-3902EAS vs AT0603FRE0739KL
ARG03FTD3902 Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRT0603-FZ-3902EAS vs ARG03FTD3902
CRT0603-FZ-3902EST Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CRT0603-FZ-3902EAS vs CRT0603-FZ-3902EST
PRC0603TTC50X39K+/-1% Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-FZ-3902EAS vs PRC0603TTC50X39K+/-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-FZ-3902EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-FZ-3902EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0603-FZ-3902EAS would you like to use for your alert(s)?
  • Please alert me when CRT0603-FZ-3902EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-FZ-3902EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-FZ-3902EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-FZ-3902EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-FZ-3902EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-FZ-3902EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: