Part Details for AR03FTDX3902 by Viking Tech Corp
Overview of AR03FTDX3902 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTDX3902
AR03FTDX3902 CAD Models
AR03FTDX3902 Part Data Attributes
|
AR03FTDX3902
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTDX3902
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AR03FTDX3902
This table gives cross-reference parts and alternative options found for AR03FTDX3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTDX3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE1039KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03FTDX3902 vs RT0603FRE1039KL |
TC0350F3902T5F | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR03FTDX3902 vs TC0350F3902T5F |
RN731JTTDD3902F50 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03FTDX3902 vs RN731JTTDD3902F50 |
RTX033902FEP4 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03FTDX3902 vs RTX033902FEP4 |
SF06Q3902FTLA | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTDX3902 vs SF06Q3902FTLA |
CRT0603-FZ-3902EAS | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | AR03FTDX3902 vs CRT0603-FZ-3902EAS |
AT0603FRE0739KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03FTDX3902 vs AT0603FRE0739KL |
ARG03FTD3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03FTDX3902 vs ARG03FTD3902 |
CRT0603-FZ-3902EST | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03FTDX3902 vs CRT0603-FZ-3902EST |
PRC0603TTC50X39K+/-1% | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03FTDX3902 vs PRC0603TTC50X39K+/-1% |