Part Details for SF06Q3902FTLA by Walsin Technology Corporation
Overview of SF06Q3902FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q3902FTLA
SF06Q3902FTLA CAD Models
SF06Q3902FTLA Part Data Attributes
|
SF06Q3902FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q3902FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q3902FTLA
This table gives cross-reference parts and alternative options found for SF06Q3902FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q3902FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06F3902DTRF | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | SF06Q3902FTLA vs NTRH06F3902DTRF |
RT0603FRE0739KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q3902FTLA vs RT0603FRE0739KL |
239044473903L | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | SF06Q3902FTLA vs 239044473903L |
ARG03FTD3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q3902FTLA vs ARG03FTD3902 |
CRT0603-FZ-3902ELF | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q3902FTLA vs CRT0603-FZ-3902ELF |
RN731JLTD3902F50 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q3902FTLA vs RN731JLTD3902F50 |
AR03FTDX3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06Q3902FTLA vs AR03FTDX3902 |
RN731JTTD3902F50 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q3902FTLA vs RN731JTTD3902F50 |
RT0603FRE1339KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q3902FTLA vs RT0603FRE1339KL |
RT0603FRE1039KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF06Q3902FTLA vs RT0603FRE1039KL |