Part Details for CRGCQ0603F576K by TE Connectivity
Overview of CRGCQ0603F576K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0603F576K
CRGCQ0603F576K CAD Models
CRGCQ0603F576K Part Data Attributes
|
CRGCQ0603F576K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603F576K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRGCQ0603F576K
This table gives cross-reference parts and alternative options found for CRGCQ0603F576K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0603F576K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603576K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRGCQ0603F576K vs CDP0603576K1%100PPM/KNP5 |
RTT035763FTP | RES,SMT,THICK FILM,576K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CRGCQ0603F576K vs RTT035763FTP |
CRCW0603576KFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRGCQ0603F576K vs CRCW0603576KFKECC |
CRCW06035763FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 576000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRGCQ0603F576K vs CRCW06035763FRT1-E3 |
RMCF0603FG576K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGCQ0603F576K vs RMCF0603FG576K |
CR0603-10W-5763FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRGCQ0603F576K vs CR0603-10W-5763FPT-13 |
CR0603-16W-5763FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRGCQ0603F576K vs CR0603-16W-5763FPT |
WR06X5763FTLJ | Fixed Resistor, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRGCQ0603F576K vs WR06X5763FTLJ |
ERJ3EKF5763V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRGCQ0603F576K vs ERJ3EKF5763V |
RK73H1JGTD5763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRGCQ0603F576K vs RK73H1JGTD5763F |