Part Details for CR0603-16W-5763FPT by VENKEL LTD
Overview of CR0603-16W-5763FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-5763FPT
CR0603-16W-5763FPT CAD Models
CR0603-16W-5763FPT Part Data Attributes
|
CR0603-16W-5763FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-5763FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-5763FPT
This table gives cross-reference parts and alternative options found for CR0603-16W-5763FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-5763FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F576K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CR0603-16W-5763FPT vs CRGCQ0603F576K |
CRCW0603100576K1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-5763FPT vs CRCW0603100576K1%RT1 |
RK73H1JRTBK5763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-5763FPT vs RK73H1JRTBK5763F |
232270465764L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-5763FPT vs 232270465764L |
CR-03FLA--576K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-5763FPT vs CR-03FLA--576K |
RK73H1JLTD5763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-5763FPT vs RK73H1JLTD5763F |
RK73H1JGTP5763F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-5763FPT vs RK73H1JGTP5763F |
232270475764L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-5763FPT vs 232270475764L |
RMC16K5763FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-5763FPT vs RMC16K5763FB |
CR16-5763-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CR0603-16W-5763FPT vs CR16-5763-FL |