RK73H1JGTD5763F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73H1JGTD5763F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JGTD5763F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JGTD5763F by KOA Speer Electronics Inc

RK73H1JGTD5763F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
576000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JGTD5763F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73H1JGTD5763F

This table gives cross-reference parts and alternative options found for RK73H1JGTD5763F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD5763F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRGCQ0603F576K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 TE Connectivity RK73H1JGTD5763F vs CRGCQ0603F576K
CRCW0603100576K1%RT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RK73H1JGTD5763F vs CRCW0603100576K1%RT1
RK73H1JRTBK5763F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RK73H1JGTD5763F vs RK73H1JRTBK5763F
232270465764L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1JGTD5763F vs 232270465764L
CR-03FLA--576K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73H1JGTD5763F vs CR-03FLA--576K
RK73H1JLTD5763F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JGTD5763F vs RK73H1JLTD5763F
RK73H1JGTP5763F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JGTD5763F vs RK73H1JGTP5763F
232270475764L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1JGTD5763F vs 232270475764L
RMC16K5763FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JGTD5763F vs RMC16K5763FB
CR16-5763-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited RK73H1JGTD5763F vs CR16-5763-FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JGTD5763F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JGTD5763F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JGTD5763F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JGTD5763F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JGTD5763F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JGTD5763F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JGTD5763F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JGTD5763F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: