-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3413
|
Newark | D12/Crcw0805-C 100 1M27 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051M27FKEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW08051M27FKEAC
|
Avnet Americas | D12/CRCW0805-C 100 1M27 1% ET1 e3 - Tape and Reel (Alt: CRCW08051M27FKEAC) Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0044 | Buy Now |
DISTI #
71-CRCW08051M27FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 1.27Mohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051M27FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M27FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08051M27FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M27FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1274FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW08051M27FKEAC vs RMC1/10K1274FBA |
RTT051274FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051M27FKEAC vs RTT051274FP3 |
RTT051274FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051M27FKEAC vs RTT051274FBA |
RMCS1/101.27M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW08051M27FKEAC vs RMCS1/101.27M1%A |
CRCW08051001M271%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08051M27FKEAC vs CRCW08051001M271%RT6 |
RC0805FR-071M27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08051M27FKEAC vs RC0805FR-071M27 |
FCF05FW-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051M27FKEAC vs FCF05FW-1274 |
RC0805FR-131M27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08051M27FKEAC vs RC0805FR-131M27 |
CDF08051M271%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M27FKEAC vs CDF08051M271%100PPM/KNP20 |
RM10R-1M27-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW08051M27FKEAC vs RM10R-1M27-F |