Part Details for RMC1/10K1274FBA by Kamaya Inc
Overview of RMC1/10K1274FBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/10K1274FBA
RMC1/10K1274FBA CAD Models
RMC1/10K1274FBA Part Data Attributes
|
RMC1/10K1274FBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K1274FBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K1274FBA
This table gives cross-reference parts and alternative options found for RMC1/10K1274FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K1274FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M27FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC1/10K1274FBA vs CRCW08051M27FKTA |
9C08052A1274FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMC1/10K1274FBA vs 9C08052A1274FKPF4 |
AF0805FR-131M27L | Fixed Resistor, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC1/10K1274FBA vs AF0805FR-131M27L |
RTT051274FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMC1/10K1274FBA vs RTT051274FP2 |
9C08052A1274FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMC1/10K1274FBA vs 9C08052A1274FKPF3 |
CR0805-8W-1274FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RMC1/10K1274FBA vs CR0805-8W-1274FT-13 |
FWF05FT-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC1/10K1274FBA vs FWF05FT-1274 |
9C08052A1274FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMC1/10K1274FBA vs 9C08052A1274FKAFT |
RC2012F1274ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMC1/10K1274FBA vs RC2012F1274ES |
AC0805FR-131M27L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/10K1274FBA vs AC0805FR-131M27L |