Part Details for RTT051274FP3 by Ralec
Overview of RTT051274FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051274FP3
RTT051274FP3 CAD Models
RTT051274FP3 Part Data Attributes
|
RTT051274FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051274FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051274FP3
This table gives cross-reference parts and alternative options found for RTT051274FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051274FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M27FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RTT051274FP3 vs CRCW08051M27FKTA |
9C08052A1274FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051274FP3 vs 9C08052A1274FKPF4 |
AF0805FR-131M27L | Fixed Resistor, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051274FP3 vs AF0805FR-131M27L |
RTT051274FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT051274FP3 vs RTT051274FP2 |
9C08052A1274FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051274FP3 vs 9C08052A1274FKPF3 |
CR0805-8W-1274FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT051274FP3 vs CR0805-8W-1274FT-13 |
FWF05FT-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051274FP3 vs FWF05FT-1274 |
9C08052A1274FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT051274FP3 vs 9C08052A1274FKAFT |
RC2012F1274ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT051274FP3 vs RC2012F1274ES |
AC0805FR-131M27L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051274FP3 vs AC0805FR-131M27L |