There are no models available for this part yet.
Overview of CRCW0603649RDKTAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CRCW0603649RDKTAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW0603649RDKTAP
|
Avnet Americas | RES THKFLM 0603-P 0.005 OHM 100% 649 RT1 SMD - Tape and Reel (Alt: CRCW0603649RDKTAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0334 | Buy Now |
CAD Models for CRCW0603649RDKTAP by Vishay Intertechnologies
Part Data Attributes for CRCW0603649RDKTAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
649 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW0603649RDKTAP
This table gives cross-reference parts and alternative options found for CRCW0603649RDKTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603649RDKTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT036490DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603649RDKTAP vs RTT036490DBA |
SF06H6490DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603649RDKTAP vs SF06H6490DTL |
RK73H1JTTP6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RDKTAP vs RK73H1JTTP6490D |
RK73H1JLTP6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RDKTAP vs RK73H1JLTP6490D |
ERJU03D6490V | Fixed Resistor, | Panasonic Electronic Components | CRCW0603649RDKTAP vs ERJU03D6490V |
CR0603-16W-6490DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0603649RDKTAP vs CR0603-16W-6490DT |
AC0603DR-13649RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603649RDKTAP vs AC0603DR-13649RL |
RK73H1JGBK6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RDKTAP vs RK73H1JGBK6490D |
ADF0603649R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603649RDKTAP vs ADF0603649R0.5%100PPM/KKP5 |
CR-03DLF--649R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603649RDKTAP vs CR-03DLF--649R |