Part Details for CR0603-16W-6490DT by VENKEL LTD
Overview of CR0603-16W-6490DT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-16W-6490DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0603-16W-6490DT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 649R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR0603-16W-6490DT
CR0603-16W-6490DT CAD Models
CR0603-16W-6490DT Part Data Attributes
|
CR0603-16W-6490DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-6490DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-6490DT
This table gives cross-reference parts and alternative options found for CR0603-16W-6490DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-6490DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-6490DT vs RK73H1JLTDD6490D |
RK73H1JRTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-16W-6490DT vs RK73H1JRTTD6490D |
ADF0603649R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-6490DT vs ADF0603649R0.5%100PPM/KKS |
RK73H1JTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-6490DT vs RK73H1JTTD6490D |
RK73H1JRTTP6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-6490DT vs RK73H1JRTTP6490D |
RC0603DR-10649RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-6490DT vs RC0603DR-10649RL |
RK73H1JTTDD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-6490DT vs RK73H1JTTDD6490D |
ADF0603649R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-6490DT vs ADF0603649R0.5%100PPM/KKP |
CR0603-10W-6490DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-6490DT vs CR0603-10W-6490DPT |
D11/CRCW0603-P100649R0.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-6490DT vs D11/CRCW0603-P100649R0.5%EG1E3 |