-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03D6490V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03D6490V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03D6490V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D6490V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D6490V vs RK73H1JLTDD6490D |
RK73H1JRTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03D6490V vs RK73H1JRTTD6490D |
ADF0603649R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03D6490V vs ADF0603649R0.5%100PPM/KKS |
RK73H1JTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D6490V vs RK73H1JTTD6490D |
RK73H1JRTTP6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D6490V vs RK73H1JRTTP6490D |
RC0603DR-10649RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03D6490V vs RC0603DR-10649RL |
RK73H1JTTDD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D6490V vs RK73H1JTTDD6490D |
ADF0603649R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03D6490V vs ADF0603649R0.5%100PPM/KKP |
CR0603-10W-6490DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03D6490V vs CR0603-10W-6490DPT |
D11/CRCW0603-P100649R0.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03D6490V vs D11/CRCW0603-P100649R0.5%EG1E3 |