Part Details for CRCW06035R60JNEAIF by Vishay Intertechnologies
Overview of CRCW06035R60JNEAIF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06035R60JNEAIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4685
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 5.6 Ohm, 100 Mw, 5%, 75 V Rohs Compliant: Yes |Vishay CRCW06035R60JNEAIF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4010 |
|
$0.1630 / $0.3770 | Buy Now |
DISTI #
CRCW06035R60JNEAIF
|
Avnet Americas | D11/CRCW0603-IF 200 5R6 5% ET1 e3 - Tape and Reel (Alt: CRCW06035R60JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0600 | Buy Now |
DISTI #
CRCW06035R60JNEAIF
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof (Alt: CRCW06035R60JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06035R60JNEAIF
CRCW06035R60JNEAIF CAD Models
CRCW06035R60JNEAIF Part Data Attributes
|
CRCW06035R60JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035R60JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06035R60JNEAIF
This table gives cross-reference parts and alternative options found for CRCW06035R60JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035R60JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEAIF vs AC0603JR-075R6L |
RMCS0603JT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06035R60JNEAIF vs RMCS0603JT5R60 |
RMCF0603JT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06035R60JNEAIF vs RMCF0603JT5R60 |
RC0603JR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEAIF vs RC0603JR-075R6P |
CRCW06035R60JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06035R60JNEAIF vs CRCW06035R60JNEAC |
RC0603JR-105R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEAIF vs RC0603JR-105R6L |
CRCW06035R60JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R60JNEAIF vs CRCW06035R60JNEC |
RC0603JR-135R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEAIF vs RC0603JR-135R6L |
CRCW06035R60JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06035R60JNEAIF vs CRCW06035R60JNTA |
CRCW06035R60JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R60JNEAIF vs CRCW06035R60JNEA |