Part Details for AC0603JR-075R6L by YAGEO Corporation
Overview of AC0603JR-075R6L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-5R6L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC0603JR-075R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5319
|
Newark | Res, 5R6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-075R6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
58AK5318
|
Newark | Res, 5R6, 5%, 0.1W, Thick Film, 0603, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-075R6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-AC0603JR-075R6LCT-ND
|
DigiKey | RES SMD 5.6 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
AC0603JR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-AC0603JR-075R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6Ohms 1/10W 0603 5 % AEC-Q200 Standard Power Version RoHS: Compliant | 14350 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10W 5.6ohm 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0052 / $0.0084 | Buy Now |
DISTI #
AC0603JR-075R6L
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 5.6 Ohms 5% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for AC0603JR-075R6L
AC0603JR-075R6L CAD Models
AC0603JR-075R6L Part Data Attributes
|
AC0603JR-075R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-075R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-075R6L
This table gives cross-reference parts and alternative options found for AC0603JR-075R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-075R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC16-5R6JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs RMC16-5R6JB |
BCTS000603-5R60JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs BCTS000603-5R60JTP |
232270281568L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-075R6L vs 232270281568L |
CRCW06035R60JNEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs CRCW06035R60JNEBC |
RK73B1JLTD5R6J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs RK73B1JLTD5R6J |
AA0603JR-075R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs AA0603JR-075R6L |
CR-03JLD---5R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs CR-03JLD---5R6 |
RC0603JR-075R6P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-075R6L vs RC0603JR-075R6P |
AC0603JR-105R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AC0603JR-075R6L vs AC0603JR-105R6L |
RK73B1JTTDD5R6J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-075R6L vs RK73B1JTTDD5R6J |