Part Details for CRCW06035R60JNEC by Vishay Intertechnologies
Overview of CRCW06035R60JNEC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06035R60JNEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06035R60JNEC
|
Avnet Americas | D11/CRCW0603 200 5R6 5% ET6 e3 - Tape and Reel (Alt: CRCW06035R60JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
71-CRCW06035R60JNEC
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603 200 5R6 5% ET6 e3 | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0020 | Buy Now |
DISTI #
CRCW06035R60JNEC
|
Avnet Abacus | D11/CRCW0603 200 5R6 5% ET6 e3 (Alt: CRCW06035R60JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06035R60JNEC
CRCW06035R60JNEC CAD Models
CRCW06035R60JNEC Part Data Attributes
|
CRCW06035R60JNEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035R60JNEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06035R60JNEC
This table gives cross-reference parts and alternative options found for CRCW06035R60JNEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035R60JNEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-5R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06035R60JNEC vs RMC16-5R6JB |
BCTS000603-5R60JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06035R60JNEC vs BCTS000603-5R60JTP |
232270281568L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06035R60JNEC vs 232270281568L |
CRCW06035R60JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06035R60JNEC vs CRCW06035R60JNEBC |
RK73B1JLTD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06035R60JNEC vs RK73B1JLTD5R6J |
AA0603JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEC vs AA0603JR-075R6L |
CR-03JLD---5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06035R60JNEC vs CR-03JLD---5R6 |
RC0603JR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R60JNEC vs RC0603JR-075R6P |
AC0603JR-105R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06035R60JNEC vs AC0603JR-105R6L |
RK73B1JTTDD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06035R60JNEC vs RK73B1JTTDD5R6J |