Part Details for CR1812X7R273KST by Quantic UTC
Overview of CR1812X7R273KST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R273KST
CR1812X7R273KST CAD Models
CR1812X7R273KST Part Data Attributes
|
CR1812X7R273KST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812X7R273KST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812X7R273KST
This table gives cross-reference parts and alternative options found for CR1812X7R273KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R273KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201S43W273KV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KST vs 201S43W273KV4U |
201S43W273KV6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KST vs 201S43W273KV6E |
201S43W273KV6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KST vs 201S43W273KV6U |
201S43W273KV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KST vs 201S43W273KV4 |
CR1812X7R273KW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Quantic UTC | CR1812X7R273KST vs CR1812X7R273KW |
VJ1812Y273KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CR1812X7R273KST vs VJ1812Y273KBCAT4X |
1812Y273KCFB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | CR1812X7R273KST vs 1812Y273KCFB |
CR1812X7R273KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Quantic UTC | CR1812X7R273KST vs CR1812X7R273KS |
201S43W273KV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KST vs 201S43W273KV4E |
VJ1812Y273KBCAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 200V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CR1812X7R273KST vs VJ1812Y273KBCAT4X |