Part Details for CR1812X7R273KW by Quantic UTC
Overview of CR1812X7R273KW by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1812X7R273KW
CR1812X7R273KW CAD Models
CR1812X7R273KW Part Data Attributes
|
CR1812X7R273KW
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CR1812X7R273KW
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CR1812X7R273KW
This table gives cross-reference parts and alternative options found for CR1812X7R273KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1812X7R273KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1812X7R273K201NB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Metuchen Capacitors Inc | CR1812X7R273KW vs MC1812X7R273K201NB |
1812Y273KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | CR1812X7R273KW vs 1812Y273KCXV |
MC1812X7R273K201NT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Metuchen Capacitors Inc | CR1812X7R273KW vs MC1812X7R273K201NT |
201S43W273KV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KW vs 201S43W273KV4U |
201S43W273KV6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KW vs 201S43W273KV6 |
1812Y273KCFV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | CR1812X7R273KW vs 1812Y273KCFV |
VJ1812Y273KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CR1812X7R273KW vs VJ1812Y273KBCAT4X |
201S43W273KV6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KW vs 201S43W273KV6U |
NMC-H1812X7R273K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | CR1812X7R273KW vs NMC-H1812X7R273K200TRPF |
201S43W273KV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | CR1812X7R273KW vs 201S43W273KV4 |