1812Y273KCFB
SRT Micro Ceramique
Description: Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,

Overview of 1812Y273KCFB by SRT Micro Ceramique

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1812Y273KCFB by SRT Micro Ceramique
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812Y273KCFB by SRT Micro Ceramique

1812Y273KCFB
SRT Micro Ceramique
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRT MICROCERAMIQUE
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2 mm
Length
4.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Series
MLCC(X7R)200V-1000V
Size Code
1812
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
3.2 mm
Want to compare parts?
  1. 1812Y273KCFB
    SRT Micro Ceramique
    Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812,
    VS

Alternate Parts for 1812Y273KCFB

This table gives cross-reference parts and alternative options found for 1812Y273KCFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y273KCFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201S43W273KV4U Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc 1812Y273KCFB vs 201S43W273KV4U
201S43W273KV6E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc 1812Y273KCFB vs 201S43W273KV6E
201S43W273KV6U Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc 1812Y273KCFB vs 201S43W273KV6U
201S43W273KV4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc 1812Y273KCFB vs 201S43W273KV4
CR1812X7R273KW Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Quantic UTC 1812Y273KCFB vs CR1812X7R273KW
VJ1812Y273KBCAT4X Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP Vishay Intertechnologies 1812Y273KCFB vs VJ1812Y273KBCAT4X
CR1812X7R273KS Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Quantic UTC 1812Y273KCFB vs CR1812X7R273KS
201S43W273KV4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Johanson Dielectrics Inc 1812Y273KCFB vs 201S43W273KV4E
VJ1812Y273KBCAT4X Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 200V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon 1812Y273KCFB vs VJ1812Y273KBCAT4X
MC1812X7R273K201NT Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, Metuchen Capacitors Inc 1812Y273KCFB vs MC1812X7R273K201NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812Y273KCFB by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812Y273KCFB by SRT Micro Ceramique

Select Manufacturer
Which Manufacturer of 1812Y273KCFB would you like to use for your alert(s)?
  • Please alert me when 1812Y273KCFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812Y273KCFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812Y273KCFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812Y273KCFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812Y273KCFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812Y273KCFB by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: