CR1210-4W-2744FSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,

Overview of CR1210-4W-2744FSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1210-4W-2744FSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210-4W-2744FSNT by VENKEL LTD

CR1210-4W-2744FSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
2740000 Ω
Resistor Type
FIXED RESISTOR
Series
CR1210-4W(F TOL)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1210-4W-2744FSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for CR1210-4W-2744FSNT

This table gives cross-reference parts and alternative options found for CR1210-4W-2744FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-4W-2744FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS25F2744TRF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp CR1210-4W-2744FSNT vs NRC-AS25F2744TRF
RMCS1/42.74M1%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-2744FSNT vs RMCS1/42.74M1%R
CR-10FL6--2M74 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210-4W-2744FSNT vs CR-10FL6--2M74
CR-10FLD--2M74 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210-4W-2744FSNT vs CR-10FLD--2M74
NRC-AS25F2744TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp CR1210-4W-2744FSNT vs NRC-AS25F2744TRQYF
NMCT1210FG2M74 RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR1210-4W-2744FSNT vs NMCT1210FG2M74
RK73H2ELTDB2744F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc CR1210-4W-2744FSNT vs RK73H2ELTDB2744F
CAS14F2744CT Fixed Resistor, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CR1210-4W-2744FSNT vs CAS14F2744CT
WR10W2744FTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Walsin Technology Corporation CR1210-4W-2744FSNT vs WR10W2744FTR
CR-10FLF--2M74 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1210-4W-2744FSNT vs CR-10FLF--2M74

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210-4W-2744FSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210-4W-2744FSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR1210-4W-2744FSNT would you like to use for your alert(s)?
  • Please alert me when CR1210-4W-2744FSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210-4W-2744FSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210-4W-2744FSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210-4W-2744FSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210-4W-2744FSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210-4W-2744FSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: