Part Details for CR-10FLD--2M74 by Viking Tech Corp
Overview of CR-10FLD--2M74 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10FLDDNA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLDANA#U0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLDANA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications |
Part Details for CR-10FLD--2M74
CR-10FLD--2M74 CAD Models
CR-10FLD--2M74 Part Data Attributes
|
CR-10FLD--2M74
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FLD--2M74
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FLD--2M74
This table gives cross-reference parts and alternative options found for CR-10FLD--2M74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FLD--2M74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS25F2744TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FLD--2M74 vs NRC-AS25F2744TRF |
RMCS1/42.74M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLD--2M74 vs RMCS1/42.74M1%R |
CR-10FL6--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLD--2M74 vs CR-10FL6--2M74 |
NRC-AS25F2744TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR-10FLD--2M74 vs NRC-AS25F2744TRQYF |
NMCT1210FG2M74 | RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10FLD--2M74 vs NMCT1210FG2M74 |
CR1210-4W-2744FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR-10FLD--2M74 vs CR1210-4W-2744FSNT |
RK73H2ELTDB2744F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FLD--2M74 vs RK73H2ELTDB2744F |
CAS14F2744CT | Fixed Resistor, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FLD--2M74 vs CAS14F2744CT |
WR10W2744FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CR-10FLD--2M74 vs WR10W2744FTR |
CR-10FLF--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR-10FLD--2M74 vs CR-10FLF--2M74 |