Part Details for CAS14F2744CT by Cal-Chip Electronics
Overview of CAS14F2744CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS14F2744CT
CAS14F2744CT CAD Models
CAS14F2744CT Part Data Attributes
|
CAS14F2744CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS14F2744CT
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAS14F2744CT
This table gives cross-reference parts and alternative options found for CAS14F2744CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS14F2744CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/42.74M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS14F2744CT vs RMCS1/42.74M1%R |
NMCT1210FT2M74 | RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS14F2744CT vs NMCT1210FT2M74 |
NMCR1210FG2M74 | RES,SMT,THICK FILM,2.74M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CAS14F2744CT vs NMCR1210FG2M74 |
RK73H2ETTDB2744F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CAS14F2744CT vs RK73H2ETTDB2744F |
RC1210F2744-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CAS14F2744CT vs RC1210F2744-07-RG70 |
CR1210AFW-2744EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CAS14F2744CT vs CR1210AFW-2744EAS |
NMCT1210FG2M74 | RESISTOR, 0.33W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAS14F2744CT vs NMCT1210FG2M74 |
WR10W2744FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | CAS14F2744CT vs WR10W2744FTR |
CR1210-4W-2744FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CAS14F2744CT vs CR1210-4W-2744FPT-13 |
CR-10FLF--2M74 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2740000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CAS14F2744CT vs CR-10FLF--2M74 |