Part Details for CR1210-2W-1371DPT by VENKEL LTD
Overview of CR1210-2W-1371DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-1371DPT
CR1210-2W-1371DPT CAD Models
CR1210-2W-1371DPT Part Data Attributes
|
CR1210-2W-1371DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-1371DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-1371DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-1371DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-1371DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K370.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1371DPT vs CLF12101K370.5%100PPM/KKB16 |
CLF12101K370.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-1371DPT vs CLF12101K370.5%100PPM/KNS |
RK73H2ERTBK1371D | RES,SMT,THICK FILM,1.37K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1210-2W-1371DPT vs RK73H2ERTBK1371D |
RM13DTN1371 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR1210-2W-1371DPT vs RM13DTN1371 |
RTT121371DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR1210-2W-1371DPT vs RTT121371DP2 |
RK73H2ELTED1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1371DPT vs RK73H2ELTED1371D |
RK73H2ETBK1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1371DPT vs RK73H2ETBK1371D |
RK73H2ETTD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-1371DPT vs RK73H2ETTD1371D |
AF1210DR-131K37L | Fixed Resistor, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1210-2W-1371DPT vs AF1210DR-131K37L |
RMF13DT1371 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1370ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-1371DPT vs RMF13DT1371 |