Part Details for CR1206F374RD by TT Electronics Resistors
Overview of CR1206F374RD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F374RD
CR1206F374RD CAD Models
CR1206F374RD Part Data Attributes
|
CR1206F374RD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206F374RD
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F374RD
This table gives cross-reference parts and alternative options found for CR1206F374RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F374RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F374RD vs RMAW32K3740DTP |
PCR1206F-374DI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F374RD vs PCR1206F-374DI |
RK73H2BGBC3740D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206F374RD vs RK73H2BGBC3740D |
CR1206F374RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F374RD vs CR1206F374RD |
PCR1206FZ374RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F374RD vs PCR1206FZ374RD |
CR1206374D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F374RD vs CR1206374D |
RMSW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F374RD vs RMSW32K3740DTP |
CRCW1206374RDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR1206F374RD vs CRCW1206374RDKEB |
RK73H2BTBC3740D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206F374RD vs RK73H2BTBC3740D |
RCA1206374RDKEB00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR1206F374RD vs RCA1206374RDKEB00 |