Part Details for RK73H2BGBC3740D by KOA Speer Electronics Inc
Overview of RK73H2BGBC3740D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBC3740D
RK73H2BGBC3740D CAD Models
RK73H2BGBC3740D Part Data Attributes
|
RK73H2BGBC3740D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBC3740D
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBC3740D
This table gives cross-reference parts and alternative options found for RK73H2BGBC3740D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBC3740D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBC3740D vs RMAW32K3740DTP |
PCR1206F-374DI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BGBC3740D vs PCR1206F-374DI |
CR1206F374RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BGBC3740D vs CR1206F374RD |
PCR1206FZ374RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBC3740D vs PCR1206FZ374RD |
CR1206374D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BGBC3740D vs CR1206374D |
RMSW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBC3740D vs RMSW32K3740DTP |
CRCW1206374RDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BGBC3740D vs CRCW1206374RDKEB |
RK73H2BTBC3740D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BGBC3740D vs RK73H2BTBC3740D |
RCA1206374RDKEB00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BGBC3740D vs RCA1206374RDKEB00 |
RK73H2BLBC3740D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC3740D vs RK73H2BLBC3740D |