Part Details for PCR1206F-374DI by TT Electronics Welwyn Components
Overview of PCR1206F-374DI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206F-374DI
PCR1206F-374DI CAD Models
PCR1206F-374DI Part Data Attributes
|
PCR1206F-374DI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-374DI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-374DI
This table gives cross-reference parts and alternative options found for PCR1206F-374DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-374DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PCR1206F-374DI vs RMAW32K3740DTP |
RK73H2BGBC3740D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206F-374DI vs RK73H2BGBC3740D |
CR1206F374RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-374DI vs CR1206F374RD |
PCR1206FZ374RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-374DI vs PCR1206FZ374RD |
CR1206374D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-374DI vs CR1206374D |
RMSW32K3740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PCR1206F-374DI vs RMSW32K3740DTP |
CRCW1206374RDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCR1206F-374DI vs CRCW1206374RDKEB |
RK73H2BTBC3740D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206F-374DI vs RK73H2BTBC3740D |
RCA1206374RDKEB00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCR1206F-374DI vs RCA1206374RDKEB00 |
RK73H2BLBC3740D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | PCR1206F-374DI vs RK73H2BLBC3740D |