Part Details for CR1029R4DB by Hokuriku Electric Industry Co Ltd
Overview of CR1029R4DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1029R4DB
CR1029R4DB CAD Models
CR1029R4DB Part Data Attributes:
|
CR1029R4DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1029R4DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR1029R4DB
This table gives cross-reference parts and alternative options found for CR1029R4DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1029R4DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1329R4L | Fixed Resistor, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR1029R4DB vs AF0402DR-1329R4L |
CR-02DLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR1029R4DB vs CR-02DLF--29R4 |
RK73H1EGTPB29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR1029R4DB vs RK73H1EGTPB29R4D |
TSR16UD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR1029R4DB vs TSR16UD29R4V |
RCA040229R40.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR1029R4DB vs RCA040229R40.5%100EF4E3 |
RCS1005D29R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR1029R4DB vs RCS1005D29R4AS |
RK73H1ETTPS29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR1029R4DB vs RK73H1ETTPS29R4D |
D10/CRCW0402-P10029R40.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR1029R4DB vs D10/CRCW0402-P10029R40.5%E27E3 |
MCR01MZPD29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR1029R4DB vs MCR01MZPD29R4 |
RGC1/16SK29R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR1029R4DB vs RGC1/16SK29R4DTH |