-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-1373FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-1373FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-10W-1373FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-1373FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051373FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR0805-10W-1373FPT vs RTT051373FBA |
NMCT0805FT137K | RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-10W-1373FPT vs NMCT0805FT137K |
ASC0805-137KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CR0805-10W-1373FPT vs ASC0805-137KFT5 |
CRCW0805137KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805-10W-1373FPT vs CRCW0805137KFKTA |
232273411374 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0805-10W-1373FPT vs 232273411374 |
FWF05FW-1373 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-10W-1373FPT vs FWF05FW-1373 |
WR08X1373FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR0805-10W-1373FPT vs WR08X1373FQL |
NRCA10F1373TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR0805-10W-1373FPT vs NRCA10F1373TRQYF |
CR-05FL7--137K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | CR0805-10W-1373FPT vs CR-05FL7--137K- |
CR0805-8W-1373FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | CR0805-10W-1373FPT vs CR0805-8W-1373FT |